Print Page
KRL1220E-C-R007-G-T5
CURRENT SENSE RES, 0R007, 0.5W, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R007-G-T5Copy
Manufacturer Standard Lead Time34 weeks
Order Code3388954
Product RangeKRL Series
Your Part Number
2,980 In Stock
Need more?
2,980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY3.540 (CNY4.0002) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 2000+ | CNY0.941 (CNY1.0633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.12 (CNY4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R007-G-T5Copy
Manufacturer Standard Lead Time34 weeks
Order Code3388954
Product RangeKRL Series
Technical Datasheet
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistor TechnologyMetal Foil
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KRL Series
Power Rating
500mW
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Metal Foil
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019