Print Page
KRL1220E-C-R005-G-T1
CURRENT SENSE RES, 0R005, 0.5W, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R005-G-T1Copy
Manufacturer Standard Lead Time15 weeks
Order Code2920368
Product RangeKRL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.983 (CNY1.1108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY983.00 (CNY1,110.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R005-G-T1Copy
Manufacturer Standard Lead Time15 weeks
Order Code2920368
Product RangeKRL Series
Technical Datasheet
Resistance5mohm
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 2%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Width1.25mm
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Product Range
KRL Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Width
1.25mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037