Print Page
HRG3216Q-24R0-D-T1
RES, 24R, 0.5%, 1W, 1206, THIN FILM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoHRG3216Q-24R0-D-T1Copy
Manufacturer Standard Lead Time14 weeks
Order Code2920362
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY6.850 (CNY7.7405) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY6,850.00 (CNY7,740.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoHRG3216Q-24R0-D-T1Copy
Manufacturer Standard Lead Time14 weeks
Order Code2920362
Technical Datasheet
Resistance24ohm
Resistance Tolerance± 0.5%
Power Rating1W
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Temperature Coefficient± 50ppm/°C
Voltage Rating200V
Product Width1.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
24ohm
Power Rating
1W
Resistor Type
Sulfur Resistant
Voltage Rating
200V
Qualification
AEC-Q200
Resistance Tolerance
± 0.5%
Resistor Technology
Thin Film
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038