Print Page
HRG3216Q-15R0-D-T1
RES, 15R, 0.5%, 1W, 1206, THIN FILM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoHRG3216Q-15R0-D-T1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2920356
Product RangeHRG Series
Your Part Number
1,080 In Stock
Need more?
1,080 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2000+ | CNY2.500 (CNY2.825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.74 (CNY5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoHRG3216Q-15R0-D-T1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2920356
Product RangeHRG Series
Technical Datasheet
Power Rating1W
Resistor TechnologyThin Film
Product RangeHRG Series
Product Width1.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
1W
Product Range
HRG Series
Qualification
AEC-Q200
Resistor Technology
Thin Film
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039