Print Page
HRG3216P-1001-D-T1
RES, 1K, 0.5%, 1W, 1206, THIN FILM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoHRG3216P-1001-D-T1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2920330
Product RangeHRG Series
Your Part Number
1,536 In Stock
Need more?
1,536 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.680 (CNY3.0284) |
| 2000+ | CNY2.630 (CNY2.9719) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.74 (CNY5.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoHRG3216P-1001-D-T1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2920330
Product RangeHRG Series
Technical Datasheet
Power Rating1W
Resistor Case / Package1206 [3216 Metric]
Product RangeHRG Series
Voltage Rating200V
Product Width1.6mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
1W
Product Range
HRG Series
Product Width
1.6mm
Qualification
AEC-Q200
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
200V
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454