Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE SEAL
Manufacturer Part No120-8551-102Copy
Manufacturer Standard Lead Time16 weeks
Order Code7301297
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.900 (CNY100.457) |
| 10+ | CNY77.790 (CNY87.9027) |
| 25+ | CNY64.450 (CNY72.8285) |
| 100+ | CNY57.790 (CNY65.3027) |
| 250+ | CNY53.340 (CNY60.2742) |
| 500+ | CNY51.550 (CNY58.2515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.90 (CNY100.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE SEAL
Manufacturer Part No120-8551-102Copy
Manufacturer Standard Lead Time16 weeks
Order Code7301297
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Pin / Socket - Contacts Not Supplied
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Connector Body Plating
-
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin / Socket - Contacts Not Supplied
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 120-8551-102
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
