Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE SEAL
Manufacturer Part No120-1869-000Copy
Manufacturer Standard Lead Time17 weeks
Order Code7301420
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.520 (CNY97.7676) |
| 10+ | CNY77.950 (CNY88.0835) |
| 100+ | CNY73.050 (CNY82.5465) |
| 250+ | CNY69.570 (CNY78.6141) |
| 500+ | CNY67.030 (CNY75.7439) |
| 1000+ | CNY64.720 (CNY73.1336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.52 (CNY97.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE SEAL
Manufacturer Part No120-1869-000Copy
Manufacturer Standard Lead Time17 weeks
Order Code7301420
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin / Socket - Contacts Not Supplied
Coupling StylePush-Pull
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Push-Pull
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Crimp Pin / Socket - Contacts Not Supplied
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017055
