Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE SEAL
Manufacturer Part No120-1808-000Copy
Manufacturer Standard Lead Time17 weeks
Order Code1671194
Product RangeSure-Seal Series
Your Part Number
623 In Stock
Need more?
623 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.570 (CNY19.8541) |
| 10+ | CNY15.830 (CNY17.8879) |
| 100+ | CNY14.840 (CNY16.7692) |
| 250+ | CNY14.130 (CNY15.9669) |
| 500+ | CNY13.620 (CNY15.3906) |
| 1000+ | CNY13.150 (CNY14.8595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.57 (CNY19.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE SEAL
Manufacturer Part No120-1808-000Copy
Manufacturer Standard Lead Time17 weeks
Order Code1671194
Product RangeSure-Seal Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeSure-Seal Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin / Socket - Contacts Not Supplied
Connector Body MaterialPVC (Polyvinylchloride) Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Sure-Seal Series
Circular Connector Contact Type
Crimp Pin / Socket - Contacts Not Supplied
Connector Body Plating
-
IP Rating
IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004572
