Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE SEAL
Manufacturer Part No031-1267-001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4260020
Your Part Number
5,134 In Stock
Need more?
72 Delivery in 5-6 Business Days(UK stock)
5,062 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.310 (CNY16.1703) |
| 10+ | CNY13.090 (CNY14.7917) |
| 100+ | CNY11.750 (CNY13.2775) |
| 500+ | CNY10.600 (CNY11.978) |
| 1000+ | CNY9.850 (CNY11.1305) |
| 2500+ | CNY9.280 (CNY10.4864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.31 (CNY16.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE SEAL
Manufacturer Part No031-1267-001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4260020
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithSureseal Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Sureseal Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000535
