Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE-SEAL
Manufacturer Part No029-0263-000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4410097
Your Part Number
253 In Stock
Need more?
253 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.670 (CNY39.1771) |
| 10+ | CNY30.510 (CNY34.4763) |
| 100+ | CNY27.330 (CNY30.8829) |
| 250+ | CNY25.530 (CNY28.8489) |
| 500+ | CNY24.710 (CNY27.9223) |
| 1000+ | CNY23.610 (CNY26.6793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.67 (CNY39.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE-SEAL
Manufacturer Part No029-0263-000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4410097
Technical Datasheet
Accessory TypeMounting Clip
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Mounting Clip
Product Range
-
For Use With
Sure Seal 2Position Plug and Receptacle Connectors
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
