Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRS100GR.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1018796
Product RangeRS100 Series
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY986.230 (CNY1,114.4399) |
| 5+ | CNY924.380 (CNY1,044.5494) |
| 10+ | CNY871.630 (CNY984.9419) |
| 25+ | CNY836.480 (CNY945.2224) |
| 50+ | CNY816.880 (CNY923.0744) |
| 100+ | CNY790.970 (CNY893.7961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY986.23 (CNY1,114.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRS100GR.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1018796
Product RangeRS100 Series
Technical Datasheet
Product RangeRS100 Series
Voltage Rating250VAC
Current Rating100A
Connector MountingCable Mount
Contact Termination TypeWire Wrap
Technical Specifications
Product Range
RS100 Series
Current Rating
100A
Contact Termination Type
Wire Wrap
Voltage Rating
250VAC
Connector Mounting
Cable Mount
Technical Docs (1)
Alternatives for RS100GR.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091399
