Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRS100GR
Order Code1427724
Product RangeSupercon Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRS100GR
Order Code1427724
Product RangeSupercon Series
Technical Datasheet
Product RangeSupercon Series
Voltage Rating250VAC
Current Rating100A
Connector MountingCable Mount
Contact Termination TypeWire Wrap
SVHCNo SVHC (17-Dec-2015)
Product Overview
The RS100GR is a red Test Receptacle with socket type contacts. The receptacle has color-matched nylon caps and bodies. All plastic parts of a receptacle are molded through in the same color to permit more rapid and accurate circuit identification on both the front and back of the panel when installed. Wiring connections are made to a threaded stud by wire wraparound, by lug or bus bar connection. The SUPERCON® electrical connector incorporate many advanced engineering features designed to provide safe, rapid and positive panel board connections.
- Simplified and quick assembly
Applications
Test & Measurement
Technical Specifications
Product Range
Supercon Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Current Rating
100A
Contact Termination Type
Wire Wrap
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84879090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091399
