Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP50GRCopy
Manufacturer Standard Lead Time1 weeks
Order Code1427719
Product RangeSupercon Series
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY771.180 (CNY871.4334) |
| 10+ | CNY751.320 (CNY848.9916) |
| 50+ | CNY738.520 (CNY834.5276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY771.18 (CNY871.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP50GRCopy
Manufacturer Standard Lead Time1 weeks
Order Code1427719
Product RangeSupercon Series
Technical Datasheet
Product RangeSupercon Series
Voltage Rating250VAC
Current Rating50A
Connector MountingPanel Mount
Contact Termination TypeWire Wrap
SVHCNo SVHC (17-Dec-2015)
Alternatives for RP50GR
1 Product Found
Product Overview
The RP50GR is a red Test Receptacle with wire-wrap contact termination. The receptacle have color-matched nylon caps and bodies, 50A/250VAC rated. All plastic parts of a receptacle are molded through in the same color to permit more rapid and accurate circuit identification on both the front and back of the panel when installed. Wiring connections are made to a threaded stud by wire wraparound connection.
- Simplified and quick assembly
- Positive-grip plug design
Applications
Test & Measurement
Technical Specifications
Product Range
Supercon Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Current Rating
50A
Contact Termination Type
Wire Wrap
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84879090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
