Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP50GBCopy
Order Code1427718
Product RangeSupercon Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP50GBCopy
Order Code1427718
Product RangeSupercon Series
Technical Datasheet
Product RangeSupercon Series
Voltage Rating250VAC
Current Rating50A
Connector MountingCable Mount
Contact Termination TypeWire Wrap
SVHCNo SVHC (17-Dec-2015)
Product Overview
The RP50GB is a 50A black pin-type Test Receptacle with gold-plated brass contacts and nylon 6 insulation. The SUPERCON® receptacle has colour-matched nylon cap and body. All plastic parts of a receptacle are moulded through in the same colour to permit more rapid and accurate circuit identification on both the front and back of the panel when installed. Wiring connections are made to a threaded stud by wire wraparound, by lug or bus bar connection. Designed to provide safe, rapid and positive panel board connections.
- Simplified, quick to assemble
- Positive-Grip plug design
- Nylon plastic parts
- UL94V-2 Flammability rating for insulation material
- Accepts 10 to 6AWG wire size
Applications
Test & Measurement, Industrial, Power Management
Technical Specifications
Product Range
Supercon Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Current Rating
50A
Contact Termination Type
Wire Wrap
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84879090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
