Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP25GB.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1019168
Your Part Number
323 In Stock
Need more?
323 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY589.890 (CNY666.5757) |
| 5+ | CNY552.890 (CNY624.7657) |
| 10+ | CNY521.350 (CNY589.1255) |
| 25+ | CNY500.320 (CNY565.3616) |
| 50+ | CNY488.600 (CNY552.118) |
| 100+ | CNY473.100 (CNY534.603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY589.89 (CNY666.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoRP25GB.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1019168
Technical Datasheet
Voltage Rating250VAC
Current Rating25A
Connector MountingCable Mount
Contact Termination TypeWire Wrap
Technical Specifications
Voltage Rating
250VAC
Connector Mounting
Cable Mount
Current Rating
25A
Contact Termination Type
Wire Wrap
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
