Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoPS50GRCopy
Manufacturer Standard Lead Time1 weeks
Order Code1427730
Product RangeSupercon Series
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY771.180 (CNY871.4334) |
| 10+ | CNY751.320 (CNY848.9916) |
| 50+ | CNY738.520 (CNY834.5276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY771.18 (CNY871.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoPS50GRCopy
Manufacturer Standard Lead Time1 weeks
Order Code1427730
Product RangeSupercon Series
Technical Datasheet
Product RangeSupercon Series
Voltage Rating250VAC
Current Rating50A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (17-Dec-2015)
Alternatives for PS50GR
1 Product Found
Product Overview
The PS50GR is a red Test Plug with solder contact termination, unique functionally designed grip for handling ease and convenience, 50A/250VAC rated. Red color permits wider latitude in patch board distribution layouts. Wiring connection to the same plug can be soldered. Cable fastening screws are provided which permit a range of cable sizes to be accommodated by the plug. All plug grips are of a simple, two-piece threaded construction for quick assembly.
- Simplified and quick assembly
- Positive-grip plug design
- Nylon plastic parts
Applications
Test & Measurement
Technical Specifications
Product Range
Supercon Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Plug
Current Rating
50A
Contact Termination Type
Screw
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84879090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575
