Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoPS250GRCopy
Manufacturer Standard Lead Time7 weeks
Order Code1427780
Product RangeSupercon Series
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,644.800 (CNY1,858.624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,644.80 (CNY1,858.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoPS250GRCopy
Manufacturer Standard Lead Time7 weeks
Order Code1427780
Product RangeSupercon Series
Technical Datasheet
Product RangeSupercon Series
Voltage Rating600VAC
Current Rating250A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PS250GR is a red Test Plug with solder contact termination, unique functionally designed grip for handling ease and convenience, 250A/600VAC rated. Red color permits wider latitude in patch board distribution layouts. Wiring connection to the same plug can be soldered. Cable fastening screws are provided which permit a range of cable sizes to be accommodated by the plug. All plug grips are of a simple, two-piece threaded construction for quick assembly.
- Simplified and quick assembly
- Positive-grip plug design
- Nylon plastic parts
Applications
Test & Measurement
Technical Specifications
Product Range
Supercon Series
Voltage Rating
600VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Plug
Current Rating
250A
Contact Termination Type
Screw
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84879090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217725
