Print Page
Image is for illustrative purposes only. Please refer to product description.

133 In Stock
Need more?
133 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY710.250 (CNY802.5825) |
| 5+ | CNY680.910 (CNY769.4283) |
| 10+ | CNY657.170 (CNY742.6021) |
| 25+ | CNY629.120 (CNY710.9056) |
| 50+ | CNY607.400 (CNY686.362) |
| 100+ | CNY576.180 (CNY651.0834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY710.25 (CNY802.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoPP50GB.Copy
Order Code1018930
Technical Datasheet
Voltage Rating250VAC
Current Rating50A
Contact Termination TypeScrew
Technical Specifications
Voltage Rating
250VAC
Contact Termination Type
Screw
Current Rating
50A
Technical Docs (1)
Alternatives for PP50GB.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
