Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoDP-102A-E-PCopy
Manufacturer Standard Lead Time16 weeks
Order Code1373704
Product RangeDP-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY995.590 (CNY1,125.0167) |
| 5+ | CNY962.950 (CNY1,088.1335) |
| 10+ | CNY943.700 (CNY1,066.381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY995.59 (CNY1,125.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDP-102A-E-PCopy
Manufacturer Standard Lead Time16 weeks
Order Code1373704
Product RangeDP-100 Series
Technical Datasheet
Pressure Measurement TypeGauge
Operating Pressure Min-1bar
Voltage Rating24VDC
Operating Pressure Max10bar
Product RangeDP-100 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DP-100 series Dual Pressure Sensor that allows direct setting of threshold value, equipped with a 30mm 1.181-inch square compact-sized dual display. Because the current value and the threshold value can be checked at the same time, the threshold value can be set and checked smoothly without having to switch screen modes. ON/OFF operations are still carried out while the threshold values are being set, so setting to the same sensitivity as dial control-type sensors is possible. And naturally a key lock function is also equipped.
- 3-color display (Red, Green, Orange)
- Readable digital display
- Copy function reduces man-hours and human error
- Setting operation mode has a 3-level configuration to suit the frequency of use
- Realizes high performance
Applications
Sensing & Instrumentation
Notes
2m cable with connector (CN-14A-C2) included
Technical Specifications
Pressure Measurement Type
Gauge
Voltage Rating
24VDC
Product Range
DP-100 Series
Operating Pressure Min
-1bar
Operating Pressure Max
10bar
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
