Print Page
TS170R1H224MSBFB0R
Multilayer Ceramic Capacitor, 0.22 µF, 50 V, ± 20%, PC Pin, Y5V, 5.08 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNTAN
Manufacturer Part NoTS170R1H224MSBFB0RCopy
Manufacturer Standard Lead Time39 weeks
Order Code2901308
Product RangeTS17 Series
Your Part Number
742 In Stock
Need more?
742 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.090 (CNY2.3617) |
| 50+ | CNY1.730 (CNY1.9549) |
| 100+ | CNY1.480 (CNY1.6724) |
| 250+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY0.949 (CNY1.0724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.09 (CNY2.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNTAN
Manufacturer Part NoTS170R1H224MSBFB0RCopy
Manufacturer Standard Lead Time39 weeks
Order Code2901308
Product RangeTS17 Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicY5V
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeTS17 Series
Product Diameter-
Product Length4.2mm
Product Width3mm
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideal for consumer electronics, industrial devices, power supplies and general electronic circuit designs
- 0.022uF (220nF) capacitance suitable for filtering, bypass and coupling applications
- 50V DC voltage rating supports use in a wide range of electronic circuits
- Multilayer ceramic capacitor (MLCC) construction provides reliable electrical performance
- Y5V dielectric offers high capacitance in a compact package
- +/- 20% capacitance tolerance meets the requirements of many general-purpose applications
- PC pin termination enables secure through-hole PCB mounting
- 5.08mm lead spacing supports compatibility with standard PCB layouts
- Compact leaded design simplifies assembly and replacement in electronic equipment
- Suitable for signal coupling, noise suppression and decoupling applications
Technical Specifications
Capacitance
0.22µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Y5V
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
TS17 Series
Product Length
4.2mm
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001