Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNTAN
Manufacturer Part NoTS13AE2V2R2MSB000RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4632804
Product RangeTS13AE Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.830 (CNY6.5879) |
| 5+ | CNY4.290 (CNY4.8477) |
| 10+ | CNY4.150 (CNY4.6895) |
| 25+ | CNY3.990 (CNY4.5087) |
| 50+ | CNY3.620 (CNY4.0906) |
| 200+ | CNY3.340 (CNY3.7742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.83 (CNY6.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNTAN
Manufacturer Part NoTS13AE2V2R2MSB000RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4632804
Product RangeTS13AE Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)350V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter10mm
Product Length17mm
Product Width-
Product Height-
Product RangeTS13AE Series
ESR-
Ripple Current19mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
TS13AE Series
Ripple Current
19mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
350V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
17mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
