Print Page
TS13AE1E470MSB000R
Electrolytic Capacitor, 47 µF, 25 V, ± 20%, Axial Leaded, 2000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNTAN
Manufacturer Part NoTS13AE1E470MSB000RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4632764
Product RangeTS13AE Series
Your Part Number
498 In Stock
Need more?
498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.830 (CNY4.3279) |
| 5+ | CNY3.130 (CNY3.5369) |
| 10+ | CNY2.820 (CNY3.1866) |
| 20+ | CNY2.720 (CNY3.0736) |
| 40+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.83 (CNY4.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNTAN
Manufacturer Part NoTS13AE1E470MSB000RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4632764
Product RangeTS13AE Series
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter6.3mm
Product Length13mm
Product Width-
Product Height-
Product RangeTS13AE Series
ESR-
Ripple Current100mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
6.3mm
Product Width
-
Product Range
TS13AE Series
Ripple Current
100mA
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
13mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001