Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF92252V1-1000U-A99Copy
Order Code4382107
Product RangeDC Brushless M Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.570 (CNY58.2741) |
| 5+ | CNY50.270 (CNY56.8051) |
| 10+ | CNY49.520 (CNY55.9576) |
| 25+ | CNY48.370 (CNY54.6581) |
| 50+ | CNY46.930 (CNY53.0309) |
| 100+ | CNY45.770 (CNY51.7201) |
| 250+ | CNY44.950 (CNY50.7935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.57 (CNY58.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF92252V1-1000U-A99Copy
Order Code4382107
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM51.5CFM
Noise Rating34dBA
Power Rating1.8W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating75mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Vapo Bearing
Noise Rating
34dBA
Rated Speed
3000rpm
Current Rating
75mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
51.5CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09004
