Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF92251V1-1000U-A99Copy
Order Code4382105
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.990 (CNY102.8187) |
| 5+ | CNY79.610 (CNY89.9593) |
| 10+ | CNY65.970 (CNY74.5461) |
| 25+ | CNY59.140 (CNY66.8282) |
| 50+ | CNY54.590 (CNY61.6867) |
| 100+ | CNY50.950 (CNY57.5735) |
| 250+ | CNY48.220 (CNY54.4886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.99 (CNY102.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF92251V1-1000U-A99Copy
Order Code4382105
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM51.5CFM
Noise Rating34dBA
Power Rating1.68W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Vapo Bearing
Noise Rating
34dBA
Rated Speed
3000rpm
Current Rating
140mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
51.5CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090266
