Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF80252V3-1000U-A99Copy
Order Code4382104
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.130 (CNY71.3369) |
| 5+ | CNY58.110 (CNY65.6643) |
| 10+ | CNY53.080 (CNY59.9804) |
| 25+ | CNY52.950 (CNY59.8335) |
| 50+ | CNY52.820 (CNY59.6866) |
| 100+ | CNY52.690 (CNY59.5397) |
| 250+ | CNY52.560 (CNY59.3928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.13 (CNY71.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF80252V3-1000U-A99Copy
Order Code4382104
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM33CFM
Noise Rating28dBA
Power Rating960mW
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Noise Rating
28dBA
Rated Speed
2600rpm
Current Rating
40mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
33CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005706
