Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF80252V1-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382102
Product RangeDC Brushless M Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.220 (CNY63.5286) |
| 5+ | CNY52.720 (CNY59.5736) |
| 10+ | CNY52.610 (CNY59.4493) |
| 25+ | CNY52.490 (CNY59.3137) |
| 50+ | CNY52.380 (CNY59.1894) |
| 100+ | CNY52.260 (CNY59.0538) |
| 250+ | CNY52.140 (CNY58.9182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.22 (CNY63.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF80252V1-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382102
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM41CFM
Noise Rating33dBA
Power Rating1.56W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating65mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Noise Rating
33dBA
Rated Speed
3200rpm
Current Rating
65mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
41CFM
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073801
