Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF80251V2-1000U-A99Copy
Order Code4382100
Product RangeDC Brushless M Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.410 (CNY56.9633) |
| 5+ | CNY46.520 (CNY52.5676) |
| 10+ | CNY42.570 (CNY48.1041) |
| 25+ | CNY40.860 (CNY46.1718) |
| 50+ | CNY39.980 (CNY45.1774) |
| 100+ | CNY39.020 (CNY44.0926) |
| 250+ | CNY38.270 (CNY43.2451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.41 (CNY56.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF80251V2-1000U-A99Copy
Order Code4382100
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM37CFM
Noise Rating30dBA
Power Rating1.11W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating92mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Noise Rating
30dBA
Rated Speed
2900rpm
Current Rating
92mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
37CFM
Power Rating
1.11W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075252
