Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF60251VX-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382094
Product RangeDC Brushless M Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.290 (CNY77.1677) |
| 5+ | CNY62.900 (CNY71.077) |
| 10+ | CNY62.660 (CNY70.8058) |
| 25+ | CNY62.410 (CNY70.5233) |
| 50+ | CNY62.170 (CNY70.2521) |
| 100+ | CNY61.920 (CNY69.9696) |
| 250+ | CNY61.670 (CNY69.6871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.29 (CNY77.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF60251VX-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382094
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM27CFM
Noise Rating31.2dBA
Power Rating1.56W
Rated Speed5200rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
31.2dBA
Rated Speed
5200rpm
Current Rating
130mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27CFM
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546
