Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF60251V2-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382096
Product RangeDC Brushless M Series
Your Part Number
31 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.050 (CNY73.5065) |
| 5+ | CNY64.490 (CNY72.8737) |
| 10+ | CNY63.930 (CNY72.2409) |
| 25+ | CNY63.360 (CNY71.5968) |
| 50+ | CNY62.800 (CNY70.964) |
| 100+ | CNY62.240 (CNY70.3312) |
| 250+ | CNY61.670 (CNY69.6871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.05 (CNY73.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF60251V2-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382096
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM19.3CFM
Noise Rating22dBA
Power Rating870mW
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating72mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
22dBA
Rated Speed
3800rpm
Current Rating
72mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
19.3CFM
Power Rating
870mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044226
