Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF60201V3-1000U-A99Copy
Order Code4382093
Product RangeDC Brushless M Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.710 (CNY68.6023) |
| 5+ | CNY58.870 (CNY66.5231) |
| 10+ | CNY57.710 (CNY65.2123) |
| 25+ | CNY56.550 (CNY63.9015) |
| 50+ | CNY55.320 (CNY62.5116) |
| 100+ | CNY54.030 (CNY61.0539) |
| 250+ | CNY53.070 (CNY59.9691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.71 (CNY68.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF60201V3-1000U-A99Copy
Order Code4382093
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM16.5CFM
Noise Rating21dBA
Power Rating480mW
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
21dBA
Rated Speed
3100rpm
Current Rating
40mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
16.5CFM
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047673
