Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF60151VX-1000U-A99Copy
Order Code4382086
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.830 (CNY65.3479) |
| 5+ | CNY57.620 (CNY65.1106) |
| 10+ | CNY57.410 (CNY64.8733) |
| 25+ | CNY57.190 (CNY64.6247) |
| 50+ | CNY56.980 (CNY64.3874) |
| 100+ | CNY56.770 (CNY64.1501) |
| 250+ | CNY56.550 (CNY63.9015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.83 (CNY65.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF60151VX-1000U-A99Copy
Order Code4382086
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM30.4CFM
Noise Rating36.2dBA
Power Rating1.98W
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating165mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
36.2dBA
Rated Speed
5400rpm
Current Rating
165mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
30.4CFM
Power Rating
1.98W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035018
