Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF60101V1-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382084
Product RangeDC Brushless M Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.600 (CNY75.258) |
| 5+ | CNY61.230 (CNY69.1899) |
| 10+ | CNY55.860 (CNY63.1218) |
| 25+ | CNY55.220 (CNY62.3986) |
| 50+ | CNY54.570 (CNY61.6641) |
| 100+ | CNY53.930 (CNY60.9409) |
| 250+ | CNY53.280 (CNY60.2064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.60 (CNY75.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF60101V1-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382084
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM16.3CFM
Noise Rating28.5dBA
Power Rating1.3W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating108mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
28.5dBA
Rated Speed
4000rpm
Current Rating
108mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
16.3CFM
Power Rating
1.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022499
