Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF50151VX-1000U-A99Copy
Order Code4382078
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.290 (CNY94.1177) |
| 5+ | CNY72.880 (CNY82.3544) |
| 10+ | CNY60.390 (CNY68.2407) |
| 25+ | CNY54.140 (CNY61.1782) |
| 50+ | CNY49.970 (CNY56.4661) |
| 100+ | CNY46.640 (CNY52.7032) |
| 250+ | CNY44.140 (CNY49.8782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.29 (CNY94.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF50151VX-1000U-A99Copy
Order Code4382078
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM18.6CFM
Noise Rating38.1dBA
Power Rating1.2W
Rated Speed7200rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Vapo Bearing
Noise Rating
38.1dBA
Rated Speed
7200rpm
Current Rating
100mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18.6CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030574
