Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF50151V1-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382081
Product RangeDC Brushless M Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.080 (CNY55.4604) |
| 5+ | CNY45.300 (CNY51.189) |
| 10+ | CNY45.000 (CNY50.850) |
| 25+ | CNY44.700 (CNY50.511) |
| 50+ | CNY44.390 (CNY50.1607) |
| 100+ | CNY44.090 (CNY49.8217) |
| 250+ | CNY43.780 (CNY49.4714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.08 (CNY55.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF50151V1-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382081
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM17CFM
Noise Rating33dBA
Power Rating800mW
Rated Speed6100rpm
Power Connection Type2 Lead Wires
Current Rating66mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Vapo Bearing
Noise Rating
33dBA
Rated Speed
6100rpm
Current Rating
66mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
17CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030437
