Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF50101V1-1000U-A99Copy
Order Code4382076
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.140 (CNY55.5282) |
| 5+ | CNY45.330 (CNY51.2229) |
| 10+ | CNY45.190 (CNY51.0647) |
| 25+ | CNY45.050 (CNY50.9065) |
| 50+ | CNY44.910 (CNY50.7483) |
| 100+ | CNY44.760 (CNY50.5788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.14 (CNY55.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF50101V1-1000U-A99Copy
Order Code4382076
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM13.8CFM
Noise Rating30.7dBA
Power Rating840mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Vapo Bearing
Noise Rating
30.7dBA
Rated Speed
5800rpm
Current Rating
70mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
13.8CFM
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100699
