Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF50100V1-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382074
Product RangeDC Brushless M Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.820 (CNY56.2966) |
| 5+ | CNY45.980 (CNY51.9574) |
| 10+ | CNY45.670 (CNY51.6071) |
| 25+ | CNY45.350 (CNY51.2455) |
| 50+ | CNY45.040 (CNY50.8952) |
| 100+ | CNY44.720 (CNY50.5336) |
| 250+ | CNY44.400 (CNY50.172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.82 (CNY56.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF50100V1-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382074
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM13.8CFM
Noise Rating30.7dBA
Power Rating780mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating155mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
50mm
Bearing Type
Vapo Bearing
Noise Rating
30.7dBA
Rated Speed
5800rpm
Current Rating
155mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
13.8CFM
Power Rating
780mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019068
