Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF40202VX-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382071
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.770 (CNY77.7101) |
| 5+ | CNY63.340 (CNY71.5742) |
| 10+ | CNY63.110 (CNY71.3143) |
| 25+ | CNY62.870 (CNY71.0431) |
| 50+ | CNY62.640 (CNY70.7832) |
| 100+ | CNY62.400 (CNY70.512) |
| 250+ | CNY62.160 (CNY70.2408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.77 (CNY77.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF40202VX-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382071
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM10.8CFM
Noise Rating27.5dBA
Power Rating940mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating39mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Noise Rating
27.5dBA
Rated Speed
8000rpm
Current Rating
39mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
10.8CFM
Power Rating
940mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029665
