Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF40202V1-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382072
Product RangeDC Brushless M Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.510 (CNY79.6763) |
| 5+ | CNY64.920 (CNY73.3596) |
| 10+ | CNY64.270 (CNY72.6251) |
| 25+ | CNY63.620 (CNY71.8906) |
| 50+ | CNY62.970 (CNY71.1561) |
| 100+ | CNY62.320 (CNY70.4216) |
| 250+ | CNY61.670 (CNY69.6871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.51 (CNY79.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF40202V1-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382072
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM8.9CFM
Noise Rating25.5dBA
Power Rating770mW
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating32mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Noise Rating
25.5dBA
Rated Speed
7000rpm
Current Rating
32mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
8.9CFM
Power Rating
770mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029765
