Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF40201VX-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382068
Product RangeDC Brushless M Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.110 (CNY65.6643) |
| 5+ | CNY57.880 (CNY65.4044) |
| 10+ | CNY57.650 (CNY65.1445) |
| 25+ | CNY57.420 (CNY64.8846) |
| 50+ | CNY57.190 (CNY64.6247) |
| 100+ | CNY56.960 (CNY64.3648) |
| 250+ | CNY56.720 (CNY64.0936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.11 (CNY65.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF40201VX-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382068
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM10.8CFM
Noise Rating27.5dBA
Power Rating960mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Noise Rating
27.5dBA
Rated Speed
8000rpm
Current Rating
80mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
10.8CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
