Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF40200V3-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382066
Product RangeDC Brushless M Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.170 (CNY71.3821) |
| 5+ | CNY58.380 (CNY65.9694) |
| 10+ | CNY58.050 (CNY65.5965) |
| 25+ | CNY57.720 (CNY65.2236) |
| 50+ | CNY57.390 (CNY64.8507) |
| 100+ | CNY57.060 (CNY64.4778) |
| 250+ | CNY56.720 (CNY64.0936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.17 (CNY71.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF40200V3-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382066
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM6.3CFM
Noise Rating16.5dBA
Power Rating380mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating75mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Noise Rating
16.5dBA
Rated Speed
5000rpm
Current Rating
75mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
6.3CFM
Power Rating
380mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030245
