Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF40200V2-1000U-A99Copy
Order Code4382065
Product RangeDC Brushless M Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.490 (CNY80.7837) |
| 5+ | CNY65.690 (CNY74.2297) |
| 10+ | CNY59.890 (CNY67.6757) |
| 25+ | CNY55.530 (CNY62.7489) |
| 50+ | CNY52.460 (CNY59.2798) |
| 100+ | CNY50.210 (CNY56.7373) |
| 250+ | CNY48.910 (CNY55.2683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.49 (CNY80.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF40200V2-1000U-A99Copy
Order Code4382065
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM7.7CFM
Noise Rating21dBA
Power Rating540mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating107mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Noise Rating
21dBA
Rated Speed
6000rpm
Current Rating
107mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
7.7CFM
Power Rating
540mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029932
