Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF40101V2-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382063
Product RangeDC Brushless M Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.780 (CNY94.6714) |
| 5+ | CNY73.310 (CNY82.8403) |
| 10+ | CNY60.740 (CNY68.6362) |
| 25+ | CNY54.460 (CNY61.5398) |
| 50+ | CNY50.270 (CNY56.8051) |
| 100+ | CNY46.920 (CNY53.0196) |
| 250+ | CNY44.400 (CNY50.172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.78 (CNY94.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF40101V2-1000U-A99Copy
Manufacturer Standard Lead Time25 weeks
Order Code4382063
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM7CFM
Noise Rating20.6dBA
Power Rating480mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Noise Rating
20.6dBA
Rated Speed
5800rpm
Current Rating
40mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
7CFM
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.430965
