Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF30151V1-1000U-A99Copy
Order Code4382052
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30+ | CNY111.870 (CNY126.4131) |
| 50+ | CNY97.880 (CNY110.6044) |
| 100+ | CNY81.100 (CNY91.643) |
Price for:Each
Minimum: 30
Multiple: 30
CNY3,356.10 (CNY3,792.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF30151V1-1000U-A99Copy
Order Code4382052
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM6CFM
Noise Rating27dBA
Power Rating780mW
Rated Speed9500rpm
Power Connection Type2 Lead Wires
Current Rating65mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Noise Rating
27dBA
Rated Speed
9500rpm
Current Rating
65mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
6CFM
Power Rating
780mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018688
