Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF30150V1-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382051
Product RangeDC Brushless M Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.630 (CNY126.1419) |
| 5+ | CNY105.830 (CNY119.5879) |
| 10+ | CNY99.090 (CNY111.9717) |
| 25+ | CNY92.620 (CNY104.6606) |
| 50+ | CNY85.540 (CNY96.6602) |
| 100+ | CNY80.830 (CNY91.3379) |
| 250+ | CNY73.520 (CNY83.0776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.63 (CNY126.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF30150V1-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382051
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM6CFM
Noise Rating27dBA
Power Rating700mW
Rated Speed9500rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Noise Rating
27dBA
Rated Speed
9500rpm
Current Rating
140mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
6CFM
Power Rating
700mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012447
