Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF30101V2-1000U-A99Copy
Order Code4382050
Product RangeDC Brushless M Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.660 (CNY112.6158) |
| 5+ | CNY91.540 (CNY103.4402) |
| 10+ | CNY83.420 (CNY94.2646) |
| 25+ | CNY77.290 (CNY87.3377) |
| 50+ | CNY72.920 (CNY82.3996) |
| 100+ | CNY70.530 (CNY79.6989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.66 (CNY112.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF30101V2-1000U-A99Copy
Order Code4382050
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM4.6CFM
Noise Rating20dBA
Power Rating390mW
Rated Speed8600rpm
Power Connection Type2 Lead Wires
Current Rating32mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Noise Rating
20dBA
Rated Speed
8600rpm
Current Rating
32mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.6CFM
Power Rating
390mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020563
