Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF30101V1-1000U-A99Copy
Order Code4382049
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.830 (CNY163.6579) |
| 5+ | CNY126.720 (CNY143.1936) |
| 10+ | CNY105.000 (CNY118.650) |
| 25+ | CNY94.140 (CNY106.3782) |
| 50+ | CNY86.900 (CNY98.197) |
| 100+ | CNY81.100 (CNY91.643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.83 (CNY163.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF30101V1-1000U-A99Copy
Order Code4382049
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM5.5CFM
Noise Rating23dBA
Power Rating660mW
Rated Speed11500rpm
Power Connection Type2 Lead Wires
Current Rating55mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Noise Rating
23dBA
Rated Speed
11500rpm
Current Rating
55mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.5CFM
Power Rating
660mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
