Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF30060V2-1000U-A99Copy
Order Code4382046
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.310 (CNY89.6203) |
| 5+ | CNY73.060 (CNY82.5578) |
| 10+ | CNY72.880 (CNY82.3544) |
| 25+ | CNY72.700 (CNY82.151) |
| 50+ | CNY72.510 (CNY81.9363) |
| 100+ | CNY72.330 (CNY81.7329) |
| 250+ | CNY72.140 (CNY81.5182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.31 (CNY89.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF30060V2-1000U-A99Copy
Order Code4382046
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth6mm
Bearing TypeVapo Bearing
Air Flow - CFM3.7CFM
Noise Rating15.7dBA
Power Rating360mW
Rated Speed7100rpm
Power Connection Type2 Lead Wires
Current Rating72mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Noise Rating
15.7dBA
Rated Speed
7100rpm
Current Rating
72mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
6mm
Air Flow - CFM
3.7CFM
Power Rating
360mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
