Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF25101V2-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382042
Product RangeDC Brushless M Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.970 (CNY99.4061) |
| 5+ | CNY81.430 (CNY92.0159) |
| 10+ | CNY81.240 (CNY91.8012) |
| 25+ | CNY81.040 (CNY91.5752) |
| 50+ | CNY80.840 (CNY91.3492) |
| 100+ | CNY80.640 (CNY91.1232) |
| 250+ | CNY80.440 (CNY90.8972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.97 (CNY99.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF25101V2-1000U-A99Copy
Manufacturer Standard Lead Time26 weeks
Order Code4382042
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM3CFM
Noise Rating16dBA
Power Rating360mW
Rated Speed9600rpm
Power Connection Type2 Lead Wires
Current Rating30mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
Vapo Bearing
Noise Rating
16dBA
Rated Speed
9600rpm
Current Rating
30mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3CFM
Power Rating
360mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006895
