Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF25101V1-1000U-A99Copy
Order Code4382041
Product RangeDC Brushless M Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.020 (CNY172.9126) |
| 5+ | CNY133.900 (CNY151.307) |
| 10+ | CNY110.940 (CNY125.3622) |
| 25+ | CNY99.470 (CNY112.4011) |
| 50+ | CNY91.820 (CNY103.7566) |
| 100+ | CNY85.700 (CNY96.841) |
| 250+ | CNY81.100 (CNY91.643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.02 (CNY172.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF25101V1-1000U-A99Copy
Order Code4382041
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM3.8CFM
Noise Rating26dBA
Power Rating600mW
Rated Speed14000rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
Vapo Bearing
Noise Rating
26dBA
Rated Speed
14000rpm
Current Rating
50mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3.8CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006834
