Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoMF25100V1-1000U-A99
Order Code4382039
Product RangeDC Brushless M Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.760 (CNY68.6588) |
| 5+ | CNY59.480 (CNY67.2124) |
| 10+ | CNY58.190 (CNY65.7547) |
| 20+ | CNY56.910 (CNY64.3083) |
| 50+ | CNY56.420 (CNY63.7546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.76 (CNY68.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF25100V1-1000U-A99
Order Code4382039
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM3.5CFM
Noise Rating23dBA
Power Rating530mW
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating105mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Vapo Bearing
Noise Rating
23dBA
Rated Speed
13000rpm
Current Rating
105mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3.5CFM
Power Rating
530mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00694
